TE Connectivity 3-139 Series Electromechanical Interface Relay, Panel, 6V Coil, DPDT
- RS Stock No.:
- 481-343
- Distrelec Article No.:
- 304-60-501
- Mfr. Part No.:
- 3-1393766-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€191.32
(exc. VAT)
€235.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.32 | €63.773 |
*price indicative
- RS Stock No.:
- 481-343
- Distrelec Article No.:
- 304-60-501
- Mfr. Part No.:
- 3-1393766-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 200Ω | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | 3-139 | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 6V | |
| Switching AC Voltage | 120V ac | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 75°C | |
| Length | 24.13mm | |
| Height | 29.97mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Width | 18.66mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 200Ω | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series 3-139 | ||
Switching Current 3A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 6V | ||
Switching AC Voltage 120V ac | ||
Contact Material Silver | ||
Maximum Operating Temperature 75°C | ||
Length 24.13mm | ||
Height 29.97mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Width 18.66mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose signal relay, designed to ensure reliable performance in various DC applications. Offering a robust monostable coil magnetic system, this device accommodates essential functionalities in compact spaces. With its dual Form C DPDT-CO contact arrangement, it is well-suited for intricate circuit configurations while delivering dependable contact ratings. This relay features a 6 VDC coil voltage, making it ideal for low voltage environments. Its excellent insulation properties ensure safety and longevity, making it an essential component for both commercial and industrial uses where precision and reliability are paramount. Whether you're developing complex control systems or needing a trusted relay for simple operations, this product stands out for its versatility and performance.
Designed for DC applications with a general purpose functionality
Monostable coil magnetic system for consistent operation
Dual Form C DPDT-CO configuration allows flexible wiring
Exceptional insulation characteristics provide enhanced safety
Lightweight construction aids in efficient installation
Related links
- TE Connectivity K10 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity RZ Series Electromechanical Interface Relay 6V Coil, SPST-NO
- TE Connectivity 2-139 Series Interface Relay 20V Coil, 1 NO
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
