TE Connectivity 2-139 Series Interface Relay, Panel, 20V Coil, 1 NO
- RS Stock No.:
- 474-478
- Distrelec Article No.:
- 304-48-050
- Mfr. Part No.:
- 2-1393239-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€251.09
(exc. VAT)
€308.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €251.09 | €3.139 |
*price indicative
- RS Stock No.:
- 474-478
- Distrelec Article No.:
- 304-48-050
- Mfr. Part No.:
- 2-1393239-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 20V | |
| Product Type | Interface Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | 2-139 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 20V | ||
Product Type Interface Relay | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series 2-139 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- AT
The TE Connectivity High-performance relay is designed to ensure reliability in your electrical systems. With its robust construction and advanced technology, it provides exceptional durability and efficiency for a wide range of applications. Its compact design allows for seamless integration into various devices while ensuring optimal performance across different environments. This relay is compliant with key industry standards, making it an ideal choice for professionals seeking dependable components in critical applications. Its ease of installation paired with advanced solder process capabilities further enhances its usability, ensuring a quick setup and long-lasting performance.
Delivers high levels of reliability for demanding applications
Compact design enables easy integration into space-constrained environments
Wave solder capable for temperatures up to 265°C ensures versatility in assembly
Compliant with multiple industry directives for broader application compatibility
Halogen content specifies low environmental impact for sustainable operations
Documents available for compliance verification streamline procurement processes
Compatible with a wide range of parts enhances flexibility in assembly options
Related links
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPST-NO
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 220V dc Coil, 3PDT
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 110V Coil, DPDT
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity CII MDR Series Electromechanical Interface Relay 440V ac Coil 160mA
- TE Connectivity PCB Non-Latching Relay 12A Switching Current, SPDT
