TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-955
Distrelec Article No.:
304-48-066
Mfr. Part No.:
8-1393243-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

12V dc

Contact Configuration

SPST-NO

Mount Type

PCB

Series

8-1415067-1

Terminal Type

Solder Pin

Switching Current

8A

Switching AC Voltage

400V ac

Coil Type

Monostable

Switching DC Voltage

30V dc

Maximum Operating Temperature

85°C

Contact Material

90% Silver, 10% Nickel

Length

29mm

Height

15.7mm

Standards/Approvals

AIAG QS9000, UL508, RoHS (Directive 2002/95/EC), NEMA 410-2011, IEC 60950, IEC 60335-1, EN60669-1, EN50205

Width

12.7mm

COO (Country of Origin):
AT
The TE Connectivity Relay RT2 is a general-purpose DC relay with a monostable design. It features a 2 Form C (DPDT-CO) contact arrangement and offers an 8 A contact rating. With a 5 VDC coil voltage, it provides reliable switching and performance in compact PCB circuits, making it ideal for various control and automation applications.

The coil voltage is 5 VDC

The maximum switching voltage is 400 VAC

It features a sealed design with flux protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy