TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 470-188
- Distrelec Article No.:
- 304-61-776
- Mfr. Part No.:
- 7-1393236-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€269.56
(exc. VAT)
€331.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €269.56 | €6.739 |
*price indicative
- RS Stock No.:
- 470-188
- Distrelec Article No.:
- 304-61-776
- Mfr. Part No.:
- 7-1393236-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 848Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 6A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 85°C | |
| Length | 28mm | |
| Width | 5mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL, 2016, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 848Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type PCB Terminal | ||
Switching Current 6A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 85°C | ||
Length 28mm | ||
Width 5mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL, 2016, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay SNR offers an innovative solution for controlling electrical circuits with precision and reliability. This compact power relay is designed for monostable DC applications and features an impressive coil power rating, ensuring efficient performance in various settings. Optimised for durability, the relay incorporates high insulation ratings and robust components that meet stringent industrial standards. With its ability to handle both high and low switching loads, this relay is ideal for advanced automation and control systems. Whether for general-purpose use or more specific applications, this relay delivers consistent performance, making it an essential addition to your electronic toolkit.
Monostable coil magnetic system ensures reliable switching
Robust insulation creepage design enhances safety and functionality
Lightweight construction contributes to easy installation
Gold contact plating maximises conductivity and decreases wear
Compact dimensions allow for flexibility in circuit design
Environmental resistance ratings support operation in demanding conditions
Supports various voltage ratings, offering versatility in applications
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
