TE Connectivity RMD Series Electromechanical Interface Relay, Plug-in, 24V dc Coil, SPST-NO
- RS Stock No.:
- 477-397
- Distrelec Article No.:
- 304-59-057
- Mfr. Part No.:
- 1393146-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€225.30
(exc. VAT)
€277.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.30 | €22.53 |
*price indicative
- RS Stock No.:
- 477-397
- Distrelec Article No.:
- 304-59-057
- Mfr. Part No.:
- 1393146-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Plug-in | |
| Series | RMD | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Plug-in | ||
Series RMD | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- RO
The TE Connectivity relay is designed to meet the demanding requirements of modern applications while ensuring compliance with global directives. Ideal for various industries, it boasts a strong internal structure which supports its efficiency and reliability. Although it bears the 'OBSOLETE' label, its robust specifications remain relevant for legacy systems. This product offers an impressive level of documentation for compliance, ensuring users can access vital information regarding its usage. With regards to sustainability, it aligns with various regulatory frameworks, promoting environmentally responsible practices.
Complies with EU RoHS Directive with specific exemptions
Offers documentation for product compliance, ensuring clarity and transparency
Supports users through comprehensive safety usage statements
Promotes environmental responsibility via clearly defined disposal guidelines
Contains halogens, maintaining standard industry requirements
Designed for reliability in general-purpose applications
Provides historical context while still being useful for legacy applications
Related links
- TE Connectivity RMD Series Electromechanical Interface Relay 230V Coil, 1 NO
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity EV500 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity LEV100 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
