TE Connectivity V23057 Series Electromechanical Interface Relay, PCB
- RS Stock No.:
- 480-195
- Distrelec Article No.:
- 304-58-862
- Mfr. Part No.:
- 1-1393215-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 6 units)*
€183.46
(exc. VAT)
€225.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €183.46 | €30.577 |
*price indicative
- RS Stock No.:
- 480-195
- Distrelec Article No.:
- 304-58-862
- Mfr. Part No.:
- 1-1393215-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | PCB | |
| Series | V23057 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type PCB | ||
Series V23057 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Sophisticated relay designed to meet the demanding needs of modern electrical systems. Engineered for reliability, this product ensures optimal performance in a variety of applications, providing users with peace of mind and efficiency. With its robust construction and adherence to international compliance regulations, this relay stands as a testament to quality and innovation. The technology employed in this relay guarantees low power consumption while maintaining exceptional switching capabilities. This product is not only an essential component for circuit management but also enhances the overall functionality of your electrical systems, making it a vital addition for professionals in need of dependable relay solutions.
Wave solder capable to 260°C for enhanced thermal resilience
EU RoHS Directive compliant, ensuring environmental responsibility
Complies with EU REACH Regulation, catering to safety standards
Halogen content verified, promoting safety in electronic applications
Part of a well-regarded series, ensuring compatibility with existing systems
Designed with future-proofing in mind, anticipating obsolescence hurdles
Extensive CAD files available for ease of integration into designs
Offers exceptional performance in general-purpose relay applications
Related links
- TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- TE Connectivity 1-1414 Series Electromechanical Interface Relay, PCB
- TE Connectivity RTT3TF24 Series Electromechanical Interface Relay 1 NO
- TE Connectivity PCJ Series Electromechanical Interface Relay 24V dc Coil
- TE Connectivity T9A Series Electromechanical Interface Relay 22V Coil, 1 NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
