TE Connectivity KAP Series Electromechanical Interface Relay, 24V Coil
- RS Stock No.:
- 526-285
- Distrelec Article No.:
- 304-64-439
- Mfr. Part No.:
- 1393100-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€355.80
(exc. VAT)
€437.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €355.80 | €177.90 |
*price indicative
- RS Stock No.:
- 526-285
- Distrelec Article No.:
- 304-64-439
- Mfr. Part No.:
- 1393100-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Series | KAP | |
| Switching Current | 10A, 5A | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 24V ac | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Series KAP | ||
Switching Current 10A, 5A | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 24V ac | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity general-purpose relay is designed to meet the rigorous demands of a variety of applications. This compact and robust relay provides exceptional reliability and performance, making it an ideal choice for automotive and industrial settings. With its versatile design, it facilitates seamless integration into numerous systems, ensuring optimal functionality and dependability. Its durable construction and innovative engineering contribute to its longevity, offering peace of mind while operating under different conditions. The product complies with key regulations such as EU RoHS and REACH, reflecting TE Connectivity's commitment to safety and environmental sustainability.
Optimised for high performance in a compact design
Built to ensure reliability across various environmental conditions
Meets stringent compliance standards for safety and environmental impact
Offers versatility, making it suitable for numerous applications
Designed with customer needs in mind for ease of integration
Related links
- TE Connectivity T90N5D42 Series Electromechanical Interface Relay, 24V Coil
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity KBP Series Electromechanical Interface Relay 120V ac Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 0.037A
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity SSFR90O Series Electromechanical Interface Relay 24V Coil, DPDT
