Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- RS Stock No.:
- 629-411
- Mfr. Part No.:
- 3RQ4038-1AB01
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€409.62
(exc. VAT)
€503.83
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €409.62 | €40.962 |
*price indicative
- RS Stock No.:
- 629-411
- Mfr. Part No.:
- 3RQ4038-1AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Input Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | UL94 V-0, EN 60947-5-1, IEC 60664, IEC 61000-4-2, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-3, IEC 60947-1, IEC 60068-2-27, IEC 61000-4-4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Input Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals UL94 V-0, EN 60947-5-1, IEC 60664, IEC 61000-4-2, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-3, IEC 60947-1, IEC 60068-2-27, IEC 61000-4-4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output designed specifically to enhance operational efficiency in control circuits. Crafted for versatility, this compact relay integrates advanced features within a narrow design, making it ideal for space-constrained applications. With a robust design and superior durability, it ensures reliable performance under varying environmental conditions. Whether used in industrial automation or complex control systems, this relay seamlessly combines function and reliability, ensuring optimal operation and longevity. Its dual voltage compatibility allows for flexible installation while aligning with contemporary safety standards, making it a worthy addition to any system requiring precision and dependability.
Compact design optimizes space utilization and productivity
Integrated relay output enhances functionality within control systems
Robust construction provides long-lasting durability under industrial conditions
Wide operating temperature range ensures versatility in different environments
LED display allows for easy status monitoring
Related links
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay
