Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A

Subtotal (1 pack of 10 units)*

€537.18

(exc. VAT)

€660.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€537.18€53.718

*price indicative

RS Stock No.:
629-413
Mfr. Part No.:
3RQ4038-1AE01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Sub Type

Input Coupler with Integrated Relay

Current

6A

Series

3RQ4

Voltage

115V ac, 115V ac

Standards/Approvals

UL94 V-0, IEC 61000-4-3, IEC 61000-4-2, IEC 60947-1, IEC 60664, IEC 60068-2-6, IEC 61000-4-4, EN 60947-5-1, IEC 61000-4-5, IEC 60068-2-27

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Input coupler with integrated relay from siemens provides a reliable and efficient solution for control circuits in various applications. This compact device features a narrow design with meticulously engineered specifications, making it ideal for installations with space constraints. Operating at 115 V AC/DC, it has a robust thermal current of 6 A and offers an impressive mechanical service life of up to 10 million cycles. The built-in relay output ensures effective switching operations, while the product's advanced technical data, such as superior insulation voltage resistance and compliance with international standards, guarantee safety and durability. With an optimal operating frequency and remarkable electrical endurance, this coupling relay stands out in performance, catering seamlessly to the demands of industrial environments.

Compact design fits easily into narrow spaces

Integrated relay output simplifies control circuit layouts

Exceptional mechanical service life ensures longevity in operation

High thermal current accommodates demanding applications

Compliance with international safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy