Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-424
- Mfr. Part No.:
- 3RQ4118-2AM00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€240.83
(exc. VAT)
€296.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.83 | €24.083 |
*price indicative
- RS Stock No.:
- 629-424
- Mfr. Part No.:
- 3RQ4118-2AM00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with plug-in relay is specifically designed for efficient performance in industrial applications. This product stands out with its narrow design, making it an excellent choice for space-constrained environments. Functioning at 24 V DC, it features a single change-over contact and spring-loaded terminals, ensuring straightforward integration into various systems. The device offers a robust 6 A thermal current and demonstrates significant endurance with a mechanical service life of up to 10 million operating cycles. With exceptional shock and vibration resistance in accordance with IEC standards, this relay guarantees reliable operation even in demanding conditions.
Compact design allows for versatile installation options
High insulation voltage rating supports safe and reliable operation
Optimized for both AC and DC applications
Integrated LED display provides immediate operational feedback
