Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-438
- Mfr. Part No.:
- 3RQ4050-2SM50
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€547.16
(exc. VAT)
€673.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €547.16 | €54.716 |
*price indicative
- RS Stock No.:
- 629-438
- Mfr. Part No.:
- 3RQ4050-2SM50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay from the siemens 3RQ4 series is a compact and versatile solution designed for reliable control in industrial applications. With a width of just 6.2 mm, this narrow design relay easily fits into space-constrained environments while ensuring effective performance. Engineered for use with a control supply voltage of 11 to 30 V DC, it integrates semiconductor outputs for robust switching. It accommodates a wide range of operating conditions, featuring durability across a temperature range from -25 to +60 °C. The exceptional reliability is backed by stringent compliance with industry standards, protecting both the device and connected components from voltage surges and environmental factors. This product is ideal for those seeking dependable functionality without compromising on space or efficiency.
Compact design optimizes space in control panels
Integrated semiconductor output supports high switching performance
Designed for high insulation voltage to enhance safety
Offers thermal current of 3 A for robust operation
Utilizes spring-loaded terminals for easy installation
