Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-450
- Mfr. Part No.:
- 3RQ4070-1SB30
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€644.29
(exc. VAT)
€792.48
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €644.29 | €64.429 |
*price indicative
- RS Stock No.:
- 629-450
- Mfr. Part No.:
- 3RQ4070-1SB30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated semiconductor output designed to provide exceptional performance in various control applications. Offering a compact width of just 6.2 mm, this product is ideal for use in narrow spaces while still delivering a thermal current of 6 A. It features a robust design, ensuring reliability even in demanding environments, backed by an extensive range of technical specifications to meet diverse industry needs. With compatibility across multiple input voltages and a high level of electromagnetic compatibility, this relay guarantees optimal functionality. Whether you're interfacing with control circuits or auxiliary components, its screw-type terminals provide easy connectivity, making installation straightforward.
Designed for narrow spaces, optimizing panel real estate
Supports a thermal current up to 6 A for reliable performance
Includes a suppressor diode for enhanced circuit protection
Can operate over a wide temperature range from -25 to +60 °C
Features LED display for simple status indication
