Siemens 3RQ4 Series Relay

Subtotal (1 pack of 10 units)*

€586.20

(exc. VAT)

€721.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€586.20€58.62

*price indicative

RS Stock No.:
629-453
Mfr. Part No.:
3RQ4070-2SG30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Series

3RQ4

Contact Configuration

SPST

COO (Country of Origin):
DE
The Siemens Coupling relay designed for seamless integration into various control circuits, offering efficient operation across a range of 110-230 V AC/DC. Equipped with a compact design, it facilitates easy installation while ensuring robust performance with features like a semiconductor output. The device stands out with its impressive surge voltage resistance and thermal current ratings, making it ideal for diverse industrial applications. Ensuring safety and reliability, this product is engineered to operate under varying environmental conditions, allowing for dependable performance even in challenging scenarios. With its status display via LED and thoughtful design features, it simplifies maintenance and enhances operational oversight, reflecting a commitment to quality and innovation.

Versatile mounting options to suit varied installation environments

Clear LED status display provides immediate operational feedback

Spring-loaded terminals facilitate quick and secure connections

Suitable for use in environments with high relative humidity

Complies with international standards for safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy