Siemens 3RQ4 Series Relay

Subtotal (1 pack of 10 units)*

€384.76

(exc. VAT)

€473.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€384.76€38.476

*price indicative

RS Stock No.:
629-466
Mfr. Part No.:
3RQ4118-2AE00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Series

3RQ4

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with plug-in relay is engineered to deliver exceptional performance in a compact design. This stylish output coupler operates at both 115 V AC/DC and features a narrow width of just 6.2 mm, making it an ideal choice for space-constrained installations. Built to last, it boasts a typical mechanical service life of up to 10 million operating cycles, ensuring reliable operation in demanding environments. It seamlessly integrates LED indicators for clear status visibility, enhancing user experience and operational efficiency. Designed for versatility, this product meets stringent international standards, making it a trusted solution for automation and control applications across various industries.

Monostable switching behaviour enhances operational efficiency

Wide operating temperature range supports diverse applications

Robust thermal current rating optimizes performance and safety

Compact dimensions allow for easy integration in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy