Eaton PKE Electronic Circuit Breaker 65A 690V

Subtotal (1 unit)*

€181.78

(exc. VAT)

€223.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.78

*price indicative

RS Stock No.:
103-961
Mfr. Part No.:
138258 PKE65
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

PKE

Product Type

Electronic Circuit Breaker

Series

Moeller

Current Rating

65A

Voltage

690V

Terminal Type

Screw

Length

187mm

Width

55mm

Depth

162mm

Standards/Approvals

CSA Std. C22.2 No. 14-10 UL 508 IEC 60947-4-1 VDE CSA IEC/EN 60947-4-1 UL CSA Class No.: 3211-05 IEC/EN 60947 CSA File No.: 165628 CE UL Category Control No.: NLRV UL File No.: E36332 VDE 0660 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton motor-protective circuit-breaker is a reliable solution for line, cable, and motor protection. With a three-pole design and a turn button actuator, it offers efficient phase-failure sensitivity and overload protection. The device is CE marked and certified to various standards, ensuring safety and quality in industrial applications. Suitable for motors with efficiency class IE3, it provides protection against direct contact and offers a lifespan of 50, 000 electrical operations.

Phase-failure sensitivity for enhanced protection

Suitable for motors with efficiency class IE3

CE marked and certified to multiple standards

Enhanced protection for line cable and motor

High-quality construction for durability and reliability

Compliance with industry standards for safety assurance

Long lifespan for extended use in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy