Eaton NZM NZM Electronic Circuit Breaker 320A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-859
- Mfr. Part No.:
- 168486 NZMN3-A320-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,395.58
(exc. VAT)
€2,946.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,395.58 |
*price indicative
- RS Stock No.:
- 120-859
- Mfr. Part No.:
- 168486 NZMN3-A320-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 320A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 320A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZMN molded case circuit breaker thermo-magnetic is a high-quality circuit breaker designed for industrial use. With a rated current of 320A, this circuit breaker offers reliable protection for your electrical systems. The compact design and built-in device plug-in technique make it easy to install and use. Suitable for various applications, this circuit breaker is a must-have for any industrial environment.
Rated short-circuit breaking capacity of 50kA at 400/415V 50/60Hz for enhanced safety
Motor drive optional for added flexibility in operation
Screw connection for easy electrical connections
IP20 degree of protection for durability in various environme
Related links
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 320A 690V Fixed
