RS Better World
Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- RS Stock No.:
- 122-320
- Mfr. Part No.:
- LV563326P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-320
- Mfr. Part No.:
- LV563326P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Voltage | 440V | |
| Mount Type | Plug-in | |
| Length | 255mm | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | EN / IEC 60947-2, REACH Compliant, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Voltage 440V | ||
Mount Type Plug-in | ||
Length 255mm | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals EN / IEC 60947-2, REACH Compliant, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable and efficient solution for distribution applications. With a rated current of 600A, it offers short-circuit and overload protection for peace of mind. The thermal-magnetic trip unit technology ensures optimal performance, with a high breaking capacity of up to 100kA. The product is designed for easy installation and comes with a range of certifications for added safety and compliance. Ideal for industrial settings requiring robust circuit protection.
600A rated current for reliable performance
Thermal-magnetic trip unit technology for efficient protection
High breaking capacity of up to 100kA for added safety
Certified for compliance with standards and regulations
Easy installation for convenience in industrial settings
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
