Schneider Electric EasyPact Electronic Circuit Breaker 630A, Plug In
- RS Stock No.:
- 122-326
- Mfr. Part No.:
- LV563506P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-326
- Mfr. Part No.:
- LV563506P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 630A | |
| Breaking Capacity at Maximum Voltage Rating | 30 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 630A | ||
Breaking Capacity at Maximum Voltage Rating 30 kA | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable solution for distribution applications, offering a sturdy construction and impressive specifications. With a high breaking capacity of up to 40 kA, this circuit breaker ensures optimal protection against overload and short-circuit situations. The electronic trip unit technology, adjustable pick-up settings, and durable design make it a standout choice for industrial settings where safety and efficiency are crucial.
Protection against overloads and short-circuits up to 40 kA
Precise electronic trip unit operation
Customizable pick-up settings for tailored protection
Durable design for long-lasting performance
Precise electronic trip unit operation
Customizable pick-up settings for tailored protection
Durable design for long-lasting performance
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 630A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 630A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 600A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 160A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 6.3A, Plug In
