RS Better World
Schneider Electric EasyPact Electronic Circuit Breaker 630A, Fixed
- RS Stock No.:
- 122-329
- Mfr. Part No.:
- LV563515
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-329
- Mfr. Part No.:
- LV563515
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Current Rating | 630A | |
| Breaking Capacity | 60kA | |
| Mount Type | Fixed | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | IEC 60947EN 60947, REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Current Rating 630A | ||
Breaking Capacity 60kA | ||
Mount Type Fixed | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals IEC 60947EN 60947, REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact Circuit Breaker is a reliable and efficient device designed for distribution applications. With a high breaking capacity of up to 100kA, this circuit breaker ensures optimal protection against short-circuits and overloads. The electronic trip unit technology offers instantaneous short-circuit protection and allows for precise adjustments to suit various settings. The EasyPact is a sustainable choice, compliant with environmental regulations and offering a Green Premium product status.
High capacity protects against short-circuits and overloads
Precise protection with electronic trip unit technology
Green Premium status for environmental compliance
Customizable settings for tailored circuit protection
Compact dimensions fit tight installation spaces
Durable construction ensures long-term reliability
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 630A, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 240V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
