Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-513
- Mfr. Part No.:
- 183395 IZMX16B3-V06F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,086.20
(exc. VAT)
€5,026.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,086.20 |
*price indicative
- RS Stock No.:
- 127-513
- Mfr. Part No.:
- 183395 IZMX16B3-V06F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 3 pole circuit breaker with a rating of 630A and a short circuit breaking capacity of 42 kA. It features selective operation, complies with IEC/EN 60947 standards, and is designed for fixed installation. With its electronic
Motor drive optional
Complete device with protection unit
High short circuit breaking capacity for reliable protection
Temperature rise tests for specific switchgear information
Built in device with fixed installation technique
Selective operation for precise and controlled circuit interruption
IP31/IP55 degree of protection for different environmental conditions
Back side connection for main current circuit
Switched off indicator for easy identification
Multiple auxiliary contacts for enhanced functionality
Designed to meet IEC/EN 61439 verification standards
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
