Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 127-699
- Mfr. Part No.:
- 183333 IZMX16N3-V10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,871.34
(exc. VAT)
€5,991.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,871.34 |
*price indicative
- RS Stock No.:
- 127-699
- Mfr. Part No.:
- 183333 IZMX16N3-V10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is 3 pole, 1000A, 50 kA, selective operation IEC fixed by Eaton is an ideal choice for various electrical applications. With its compact design and high performance capabilities, it ensures reliable and efficient circuit protecti
Compact and efficient circuit breaker for reliable circuit protection
Selective operation for enhanced protection
Electronic release system for fast and accurate response
Suitable for zone selectivity
Compliant with IEC/EN 60947 standards
Complete device with protection unit for easy installation
Optional motor drive for added convenience
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
