Eaton IZMX40B4-V20W-1 Electronic Circuit Breaker 2kA 690V
- RS Stock No.:
- 132-323
- Mfr. Part No.:
- 183922 IZMX40B4-V20W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15,912.20
(exc. VAT)
€19,572.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15,912.20 |
*price indicative
- RS Stock No.:
- 132-323
- Mfr. Part No.:
- 183922 IZMX40B4-V20W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40B4-V20W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40B4-V20W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 4 pole, 2000A, 66 kA, selective operation circuit breaker. With its complete device and optional motor drive, it offers convenience and flexibility in installation. The circuit breaker is designed to provide reliable protection with its high short circuit breaking capacity and overload release settings. The compact design and high quality construction make it a reliable choice for industrial applications.
Selective operation for enhanced safety and protection
Withdrawable construction for easy installation and maintenance
Complete device with optional motor drive for convenience
RoHS compliant and approved by IEC/EN 60947 for quality assurance
IP31 degree of protection for reliable performance in various environments
Compact design and high quality construction for long lasting durability
Related links
- Eaton IZMX40N3-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40N4-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX40B4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40B3-P20W-1 Electronic Circuit Breaker 2000A 690V
