Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, Fixed
- RS Stock No.:
- 132-863
- Mfr. Part No.:
- 183708 IZMX40B3-V32F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19,202.65
(exc. VAT)
€23,619.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19,202.65 |
*price indicative
- RS Stock No.:
- 132-863
- Mfr. Part No.:
- 183708 IZMX40B3-V32F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a 3 pole circuit breaker with a current rating of 3200A and a short circuit breaking capacity of 66 kA. It is designed for selective operation and fixed installation according to IEC standards. With its electronic release and optional motor drive, this circuit breaker offers efficient and reliable protection.
Selective operation for efficient protection
Fixed installation according to IEC standards
Electronic release for reliable performance
Optional motor drive for enhanced functionality
Suitable for zone selectivity
Switched off indicator for convenience
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX40N4-V32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
