ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V, 2 channels, DIN Rail

Image representative of range

Subtotal (1 unit)*

€84.34

(exc. VAT)

€103.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.34

*price indicative

RS Stock No.:
723-162
Mfr. Part No.:
DF2520
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Electronic Circuit Breaker

Range

DF

Series

DF2

Number of Channels

2

Current Rating

16A

Voltage

24V

Mount Type

DIN Rail

Length

80mm

Terminal Type

Push-in

Width

98mm

Depth

12.5mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The IFM electronic Circuit Protection Module is designed for robust and reliable operation within uninterrupted power supply systems. This versatile module accommodates 24VDC applications, providing essential protection for sensitive electronic components. With its capacity to handle both nominal and input voltage ranges, it ensures optimal performance in diverse conditions. The unit features a Compact design suitable for TH35 installation rail, meeting the stringent EN 60715 standards. Its electrical properties include effective reverse polarity protection and a nominal current rating configurable between 1 to 10A, allowing tailored use in various setups. Additionally, environmental resilience is guaranteed with a wide ambient operating temperature range and IP 20 protection, making this module suitable for demanding applications.

Nominal voltage of 24V DC ensures compatibility with a wide range of power supply systems

Reverse polarity protection safeguards against incorrect connections, enhancing safety

Two output channels allow for efficient distribution of power to multiple circuits

Flexibility in nominal current ratings from 1 to 10A meets various application needs

EMC compliance with EN 61000-6-3 and EN 61000-6-2 ensures minimal electromagnetic interference

Compact dimensions of 80 x 12.5 x 98 mm facilitate easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy