Clifford & Snell YO5IS Series Wall Mount Electronic Sounder, 24 V dc, 105dB at 1 m, IP65, DC, 32-Tone
- RS Stock No.:
- 197-4709
- Mfr. Part No.:
- YO5/ISC/T4
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€248.25
(exc. VAT)
€305.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.25 |
*price indicative
- RS Stock No.:
- 197-4709
- Mfr. Part No.:
- YO5/ISC/T4
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 105dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Housing Colour | Red | |
| Mounting Style | Wall Mount | |
| Application Type | Sounder | |
| Maximum Decibel | 105dB | |
| Series | YO5IS | |
| Hazardous Area Certification | ATEX | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +40°C | |
| Housing Material | ABS FR UL95 5VB | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Decibels at 1 Metre 105dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Housing Colour Red | ||
Mounting Style Wall Mount | ||
Application Type Sounder | ||
Maximum Decibel 105dB | ||
Series YO5IS | ||
Hazardous Area Certification ATEX | ||
Minimum Temperature -25°C | ||
Maximum Temperature +40°C | ||
Housing Material ABS FR UL95 5VB | ||
- COO (Country of Origin):
- GB
Clifford & Snell 32-Tone Red Electronic Sounder, 105dB, 24V DC - YO5IS Series - YO5/ISC/T4
Use this electronic sounder from Clifford & Snell to deliver audio alarm signals in hazardous applications. This component delivers up to 105dB (decibels) of sound output that you can rely on for clear audible alarms, even in noisy workplaces. Its ABS (acrylonitrile butadiene styrene) housing provides mechanical strength and impact resistance, so it's a good choice for use in harsh environments. For versatility, it has 32 different tones to choose from, so you can pick the one that best suits your needs.
Features & Benefits
• UL94-5VB (Underwriters' Laboratories) rating indicates that burning stops within 60 seconds in the event of a fire
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• ATEX (ATmosphères EXplosibles) rating for safe use in potentially explosive environments
• Broad operating temperature range of -25°C to +40°C for use in harsh conditions
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• ATEX (ATmosphères EXplosibles) rating for safe use in potentially explosive environments
• Broad operating temperature range of -25°C to +40°C for use in harsh conditions
Applications
• Production and assembly lines
• Fire alarm systems
• Fire alarm systems
How do I mount this sounder?
This sounder is easy to mount. Simply place it on a flat surface, wall or bulkhead and secure it in place by fastening fixing screws into the lugs that project from its sides.
Related links
- Clifford & Snell YO5IS Series Wall Mount Electronic Sounder 105dB at 1 m DC, 32-Tone
- Clifford & Snell YO4IS Series Wall Mount Electronic Sounder 100dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB at 1 m DC, 32-Tone
- Clifford & Snell YA30 Series Wall or Bulkhead Electronic Sounder 105dB at 1 m DC, 32-Tone
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder 112dB at 1 m DC, 32-Tone
- Clifford & Snell YA30 Series Wall Mount Electronic Sounder 100dB at 1 m DC, 32-Tone
- Clifford & Snell YA80 Series Wall Mount Electronic Sounder 116dB at 1 m DC, 32-Tone
