Clifford & Snell YA40 Series Electronic Sounder Wall, IP65, DC 24V dc, 32-Tone 108 dB @ 1m

Subtotal (1 unit)*

€75.30

(exc. VAT)

€92.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.30

*price indicative

RS Stock No.:
264-6184
Mfr. Part No.:
245520
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Electronic Sounder

IP Rating

IP65

Current Type

DC

Number of Tones

32

Housing Colour

White

Current Consumption

35 mA

Mount Type

Wall

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Sound Level at 1m

108dB

Maximum Sound Level

105dB

Maximum Operating Temperature

55°C

Series

YA40

Hazardous Area Certification

No

Base Length

91.5mm

Base Width

91.5mm

Standards/Approvals

EU MED, UK MER, RoHS, UKCA, CE

Housing Material

ABS FR UL95 5VB

COO (Country of Origin):
GB
The Clifford & Snell Yodalarm YA40 multipurpose audible signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m. The sounder has a two-stage alarm option and has 32 tones to choose from, so it's a versatile choice for signalling applications. Flame-resistant ABS is used to make the enclosure.

Max sound output 108 dB(A) at 1m

Robust, reliable and simple to install

Flame retardant ABS enclosure

2 stage alarm