Schneider Electric LED Emergency Light Fitting, Surface, Wall, 700 mW

Subtotal (1 unit)*

€71.76

(exc. VAT)

€88.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.76

*price indicative

RS Stock No.:
272-7556
Mfr. Part No.:
OVA59130
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Light Fitting

Length

112mm

Width

229mm

Depth

32mm

Lamp Type

LED

Mount Type

Surface, Wall

IP Rating

IP42

Luminous Flux

45lm

Lamp Supplied

Yes

Emergency Luminaires Power

700 mW

Lifespan

1

Series

Exiway Light link

Standards/Approvals

NF EN 60598-1, NF C 71-820, NF C 71-800, NF EN 60598-2-22

COO (Country of Origin):
IT
The Schneider Electric Exiway light emergency block is dedicated to an evacuation installation. It has a luminous flux of 45 lumens for 1 hour of autonomy. It has an evacuation function. The block allows installation on flammable surfaces, wall mounting on ceilings and false ceilings. Exiway Light Link is a product delivered complete in 100 percent recycled and recyclable packaging.

Bi-material cable entry

LCIE certified NF C 71-800, NF C 71-820

RoHS certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy