Schneider Electric LED, Surface, 2.1 VA Emergency Lighting
- RS Stock No.:
- 272-7558
- Mfr. Part No.:
- OVA59151
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€150.21
(exc. VAT)
€184.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.21 |
*price indicative
- RS Stock No.:
- 272-7558
- Mfr. Part No.:
- OVA59151
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Lighting | |
| Width | 122mm | |
| Depth | 45mm | |
| Lamp Type | LED | |
| Mount Type | Surface | |
| Power | 2.1VA | |
| IP Rating | IP65 | |
| Luminous Flux | 45lm | |
| Standards/Approvals | NF 413 (Ecolabel) | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Lighting | ||
Width 122mm | ||
Depth 45mm | ||
Lamp Type LED | ||
Mount Type Surface | ||
Power 2.1VA | ||
IP Rating IP65 | ||
Luminous Flux 45lm | ||
Standards/Approvals NF 413 (Ecolabel) | ||
Voltage 230V | ||
- COO (Country of Origin):
- IT
The Schneider Electric SATI addressable emergency block is dedicated to an evacuation installation. It has a luminous flux of 45 lumens for 1 hour of autonomy. Repositionable pictograms are included. The product is connected to the dicube system. It is mandatory in all public buildings.
Evacuation function
RoHS certification
Bi-material cable entry
Related links
- Schneider Electric LED 0.6 W Emergency Lighting
- Schneider Electric LED Emergency Light Fitting Surface, 700 mW
- Schneider Electric LED Emergency Light Fitting Surface, 520 mW
- Schneider Electric LED Emergency Light Fitting Wall, 700 mW
- Schneider Electric LED Emergency Light Fitting Wall
- Schneider Electric LED Emergency Light Fitting 520 mW
- Schneider Electric LED Ceiling Surface 1.6 W Emergency Exit Sign, Maintained
- Schneider Electric LED, 2.16 W Emergency Lighting
