Schneider Electric Emergency Lighting

Subtotal (1 unit)*

€105.82

(exc. VAT)

€130.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.82

*price indicative

RS Stock No.:
276-2195
Mfr. Part No.:
NU3776
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Lighting

Length

45mm

Width

45mm

Depth

43mm

IP Rating

IP2XC

Lamp Supplied

Yes

Lifespan

400h

Series

Exiway

Standards/Approvals

EN 60598-2-22, CE

Voltage

230V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Emergency Light operating at 230V AC and occupying 2 modules, it serves as a complementary element in lighting systems. The condition of use specifies that the battery and bulb cannot be replaced, emphasizing a maintenance free design. The light block features a distinctive green color, ensuring visibility in emergency situations. Equipped with energy efficient LED bulbs, the emergency light has a lifespan of 400 hours, providing long lasting illumination. With an illuminance of 45 lux at a distance of 25 cm, it delivers effective lighting. The screw terminals facilitate secure and convenient electrical connections.

Mercury free

RoHS compliant

Toxic heavy metal free

IP2xC and IK03 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy