Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 753 mm H, 555mm W, 753 mm L For Use With
- RS Stock No.:
- 219-8551
- Mfr. Part No.:
- NSYDLM112
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€364.57
(exc. VAT)
€448.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.57 |
*price indicative
- RS Stock No.:
- 219-8551
- Mfr. Part No.:
- NSYDLM112
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 4 | |
| Number of Modules | 112 | |
| Width | 555mm | |
| Height | 753mm | |
| Length | 753mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial WM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Number of Cutouts 4 | ||
Number of Modules 112 | ||
Width 555mm | ||
Height 753mm | ||
Length 753mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial WM | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYDLM112 is a Modular chassis DLM type for SPACIAL WM enclosure, 112 modules, Has a height and width of H800xW600mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 753 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 553 mm L For Use With
- Schneider Electric NSY Series RAL 7035 Steel Chassis 555mm W, 110 mm D For Use With Modular Distribution
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 453 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 255mm W, 353 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W, 653 mm L For Use With
