Schneider Electric Support Frame, 2000 mm H, 650mm W, 2000 mm L For Use With Prisma P Cubicle
- RS Stock No.:
- 247-1441
- Mfr. Part No.:
- 08566
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€126.41
(exc. VAT)
€155.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.41 |
*price indicative
- RS Stock No.:
- 247-1441
- Mfr. Part No.:
- 08566
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support Frame | |
| Width | 650mm | |
| Height | 2000mm | |
| Length | 2000mm | |
| For Use With | Prisma P Cubicle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support Frame | ||
Width 650mm | ||
Height 2000mm | ||
Length 2000mm | ||
For Use With Prisma P Cubicle | ||
- COO (Country of Origin):
- FR
The Schneider Electric's Prisma hinged front plate support frame has thirty six vertical modules of 50 mm. It has matt smooth surface finish.
Height 2000 mm
Width 650 mm
Related links
- Schneider Electric Support Frame 400mm W For Use With Prisma P Cubicle Duct
- Schneider Electric Steel Cover Frame 800mm W, 2000 mm L For Use With Prisma P Cubicle
- Siemens 8MF1 Series Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2000 mm H For Use With Installation 19 Devices
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
