SCS ESD Grounding Wrist Strap

Get a bulk buy discount

Add 10 more to save €21.00

View bulk pricing options

Subtotal (1 unit)*

€53.87

(exc. VAT)

€66.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 19 January 2027
  • Plus 30 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€53.87-
10 - 19€51.77€21.00
20 +€50.10€75.40

*price indicative

RS Stock No.:
838-0727
Mfr. Part No.:
2207
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Accessory Type

Anti-Static Wrist Strap

Product Type

ESD Grounding Wrist Strap

Termination Type

Press Stud

EN 61340-5-1 Compliant

Yes

Standards/Approvals

No

3M 2200 Range of Wrist Straps and Accessories


The 2200 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Comfortable and adjustable wrist straps

Reliable, 360 degree protection

Designed primarily for grounding people holding static sensitive electronic items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy