Bosch Rexroth ESD Grounding Wrist Strap
- RS Stock No.:
- 278-8941
- Mfr. Part No.:
- 3842516908
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€75.00
(exc. VAT)
€92.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.00 |
*price indicative
- RS Stock No.:
- 278-8941
- Mfr. Part No.:
- 3842516908
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | ESD Grounding Wrist Strap | |
| Accessory Type | ESD Grounding Wrist Strap & Cord Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type ESD Grounding Wrist Strap | ||
Accessory Type ESD Grounding Wrist Strap & Cord Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Wrist band is used for defined grounding of people. Connection piece for connecting the wrist band to the profile construction
Protecting ESD sensitive component
Comes in navy blue colour
Related links
- SCS ESD Grounding Wrist Strap
- Licefa ESD Grounding Wrist Strap
- Siemens ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap 6ft
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- RS PRO ESD Grounding Wrist Strap Reusable
