Licefa ESD Grounding Wrist Strap
- RS Stock No.:
- 669-242
- Mfr. Part No.:
- 2419365
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 unit)*
€20.24
(exc. VAT)
€24.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.24 |
*price indicative
- RS Stock No.:
- 669-242
- Mfr. Part No.:
- 2419365
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Accessory Type | Anti-Static Wrist Strap | |
| Product Type | ESD Grounding Wrist Strap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Accessory Type Anti-Static Wrist Strap | ||
Product Type ESD Grounding Wrist Strap | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa light blue wrist strap features dissipative (D) surface and volume conductivity, ensuring controlled electrostatic discharge. Its resistance values range from ≥ 10⁴ to < 10¹¹ Ohm, providing reliable protection and performance in sensitive environments.
Adjustable
Flexible
Silver-plated synthetic fabrics
Related links
- SCS ESD Grounding Wrist Strap
- Bosch Rexroth ESD Grounding Wrist Strap
- Siemens ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- RS PRO ESD Grounding Wrist Strap Reusable
- RS PRO ESD Grounding Wrist Strap 10mm
- RS PRO ESD Grounding Wrist Strap 4mm
- RS PRO ESD Grounding Wrist Strap 1.5m Disposable
