StarTech.com NLWH Cat8 Ethernet Cable, 12 m, S/FTP Screened, White Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€97.94

(exc. VAT)

€120.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€97.94-
10 +€88.159%

*price indicative

RS Stock No.:
102-617
Mfr. Part No.:
NLWH-12M-CAT8-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

NLWH

Cable Length

12m

LAN Category

Cat8

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Sub Type

Snagless

Screened/Unscreened

Screened

Conductor Type

Solid

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

IEEE 802.3ba 40GBASE-T, CAT8, RoHS, TIA/EIA-T568B

Conductor Material

Copper

Outside Diameter

5.6mm

COO (Country of Origin):
CN

StarTech NLWH Series Ethernet Cable, 12m Cable Length, White - NLWH-12M-CAT8-PATCH


This ethernet cable provides high-speed screened connectivity for enterprise and dense networking environments. It supports 25/40Gbps links and 40GBASE-T hardware while delivering data and power over PoE++ in confined or poorly ventilated spaces. The cable combines solid copper conductors with an LSZH jacket and full pair shielding to maintain signal integrity where electromagnetic interference is present.

Features and Benefits:


• 2000MHz frequency for significantly increased throughput
• S/FTP construction reduces electromagnetic interference effects
• 26AWG Pure bare copper for lower resistance transmission
• 100W PoE++ support supplies power to connected devices
• Individually Fluke-tested to verify Cat8 performance

Applications


• Suitable for high-density 25/40GBASE-T switch connections
• Used with copper SFP modules and NICs in racks
• Ideal for powering PoE++ access points and cameras
• Can be used in enclosed transport or industrial areas
• Used in data centres needing screened patching solutions

What conductor type is used and how does it affect performance?


It uses solid 26AWG Pure bare copper conductors which provide consistent conductivity and reduced signal loss across installations.

How is the cable protected against external interference?


Each twisted pair is wrapped in aluminium-mylar foil with an overall braided shield delivering S/FTP screening for enhanced EMI resistance.

What operational temperatures can the cable tolerate?


It operates between 0°C and 50°C and can be stored between -20°C and 60°C.

How does the jacket material influence safety in enclosed spaces?


The Low Smoke Zero Halogen jacket emits reduced smoke and toxic fumes when exposed to heat, improving safety in poorly ventilated environments.

What connector durability and testing standards exist for the product?


Connectors feature 50μ gold plating rated beyond 750 mating cycles and each cable is tested with a Fluke DSX2-8000 to confirm compliance with ANSI/TIA-568.2-D.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy