StarTech.com NLWH Cat8 Ethernet Cable, 1 m, S/FTP Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 102-622
- Mfr. Part No.:
- NLWH-1M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€17.73
(exc. VAT)
€21.81
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.73 | - |
| 10 - 99 | €15.95 | 10% |
| 100 + | €14.70 | 17% |
*price indicative
- RS Stock No.:
- 102-622
- Mfr. Part No.:
- NLWH-1M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLWH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IEEE 802.3ba 40GBASE-T, CAT8, TIA/EIA-T568B | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Outside Diameter | 5.60mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLWH | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IEEE 802.3ba 40GBASE-T, CAT8, TIA/EIA-T568B | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Outside Diameter 5.60mm | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, Cat8 LAN Category, 1m Cable Length - NLWH-1M-CAT8-PATCH
This screened Cat8 S/FTP Ethernet cable provides high-speed network links and PoE++ delivery for professional environments. It is intended for short-run connections between 25G/40G switches, NAS or SFP modules where electromagnetic interference mitigation and low-toxicity jacketing are required. The white LSZH outer sheath and solid copper conductors support installations in confined or poorly ventilated spaces while maintaining industry cabling standards.
Features and Benefits:
• 2000MHz frequency boosts throughput for high-capacity links
• 26AWG Pure bare copper reduces insertion loss and resistance
• S/FTP construction limits EMI for stable signal transmission
• Gold-plated RJ45 connectors rated beyond 750 insertions
• LSZH jacket emits low toxic fumes in fire scenarios
• 26AWG Pure bare copper reduces insertion loss and resistance
• S/FTP construction limits EMI for stable signal transmission
• Gold-plated RJ45 connectors rated beyond 750 insertions
• LSZH jacket emits low toxic fumes in fire scenarios
Applications
• Suitable for connecting 40GBASE-T hardware in racks
• Ideal for powering PoE++ devices up to 100W
• Used with copper SFP modules and 25GbE switches
• Can be used for SAN and NAS high-bandwidth links
• Suitable for enclosed environments such as trains and aircraft
• Ideal for powering PoE++ devices up to 100W
• Used with copper SFP modules and 25GbE switches
• Can be used for SAN and NAS high-bandwidth links
• Suitable for enclosed environments such as trains and aircraft
What temperature range can the cable operate within?
It operates between 0°C and 50°C for normal use and can be stored between -20°C and 60°C.
How is each cable validated for Cat8 performance?
Individual testing is performed with a Fluke DSX2-8000 CableAnalyser to verify insertion loss, return loss and crosstalk.
What shielding materials are used to protect the pairs?
Each twisted pair uses aluminium‑mylar foil and an overall tinned copper braid for screening.
Which wiring standard does the cable support for termination?
It is compatible with TIA/EIA‑T568B pinouts for structured cabling.
Related links
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
