StarTech.com NLWH Cat8 Ethernet Cable, 500 mm, S/FTP Shielded, White Low Smoke Zero Halogen

Subtotal (1 unit)*

€20.64

(exc. VAT)

€25.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.64

*price indicative

RS Stock No.:
277-305
Mfr. Part No.:
NLWH-50C-CAT8-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLWH

Product Type

Ethernet Cable

LAN Category

Cat8

Cable Length

500mm

Terminated/Unterminated

Terminated

Sub Type

Snagless

Shield Type

S/FTP

Screened/Unscreened

Shielded

Conductor Type

Solid

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Flame Retardant

Standards/Approvals

RoHS

Outside Diameter

5.60mm

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech NLWH Series Ethernet Cable, 5.6mm Outside Diameter, White - NLWH-50C-CAT8-PATCH


This ethernet cable provides short-run, high-speed network connectivity for demanding 25/40Gbps environments. It is a screened S/FTP patch lead with a flame-retardant LSZH jacket, intended for installations where low smoke emission and confined routing are required. The cable combines solid copper conductors and robust shielding to support high-frequency transmission and powered devices over a Compact 500mm length.

Features and Benefits:


• 2000MHz bandwidth enables very high throughput
• S/FTP shielding reduces electromagnetic interference
• 26AWG Pure bare conductor lowers signal resistance
• 100W PoE++ delivers power to connected devices
• Gold-plated RJ45 ensures long mating-cycle durability

Applications


• Suitable for high-density 25G/40GBASE-T switch links
• Used with copper SFP modules for short links
• Ideal for powering PoE++ access points and cameras
• Can be used in enclosed or poorly ventilated spaces
• Suitable for NAS and SAN short interconnects

What conductor type is used inside the cable?


The cable uses solid 26AWG Pure bare copper conductors.

How is external interference mitigated on this lead?


Each twisted pair is wrapped in aluminium-mylar with an overall braided shield for EMI resistance.

What temperatures can the cable operate within?


It functions between 0°C and 50°C during normal operation.

How has the cable’s performance been verified?


Each unit is individually tested using a Fluke DSX2-8000 CableAnalyser to confirm Cat8 parameters.

What insertion durability do the connectors provide?


The gold-plated RJ45 connectors are rated beyond 750 insertion cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy