StarTech.com NLWH Cat8 Ethernet Cable, 5 m, S/FTP Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 102-619
- Mfr. Part No.:
- NLWH-5M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Get a bulk buy discount
Add 10 more to save €42.90
View bulk pricing optionsSubtotal (1 unit)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €43.03 | - |
| 10 - 99 | €38.74 | €42.90 |
| 100 + | €35.71 | €732.00 |
*price indicative
- RS Stock No.:
- 102-619
- Mfr. Part No.:
- NLWH-5M-CAT8-PATCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLWH | |
| LAN Category | Cat8 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Sub Type | Snagless | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | TIA/EIA-T568B, CAT8, RoHS, IEEE 802.3ba 40GBASE-T | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 5.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLWH | ||
LAN Category Cat8 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Sub Type Snagless | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals TIA/EIA-T568B, CAT8, RoHS, IEEE 802.3ba 40GBASE-T | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 5.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 5m Cable Length, White - NLWH-5M-CAT8-PATCH
This Cat8 S/FTP LSZH Ethernet cable 5m is a screened network patch lead designed for high-speed copper connections in constrained or enclosed spaces. It supports 25/40Gbps links and delivers PoE++ up to 100W, with a flexible low smoke zero halogen jacket for installations where reduced toxic emissions are required. The cable uses solid Pure bare copper conductors and a combined foil and braid shield to preserve signal integrity in electrically noisy environments.
Features and Benefits:
• 2000MHz frequency increases throughput for high-density networks
• S/FTP shielding reduces electromagnetic interference for stability
• 26AWG solid copper reduces resistance for consistent signal transmission
• Gold-plated connectors rated beyond 750 insertions minimise connector wear
• LSZH jacket emits low toxic fumes for safer enclosed installations
• S/FTP shielding reduces electromagnetic interference for stability
• 26AWG solid copper reduces resistance for consistent signal transmission
• Gold-plated connectors rated beyond 750 insertions minimise connector wear
• LSZH jacket emits low toxic fumes for safer enclosed installations
Applications
• Suitable for 40GBASE-T switch and copper SFP module connections
• Used with NAS and SAN devices requiring high throughput
• Ideal for powering PoE++ access points and IP cameras
• Can be used in industrial or transport environments needing low-smoke cabling
• Used with NAS and SAN devices requiring high throughput
• Ideal for powering PoE++ access points and IP cameras
• Can be used in industrial or transport environments needing low-smoke cabling
What operating temperatures can it withstand?
It operates between 0°C and 50°C and can be stored between -20°C and 60°C.
How is each cable verified for performance?
Each unit is individually tested with a Fluke DSX2-8000 CableAnalyser to confirm Cat8 parameters.
What is the cable construction for EMI protection?
Each twisted pair is wrapped in aluminium-mylar foil with an overall tinned copper braid.
Which wiring standard does it use for termination?
It is terminated to the TIA/EIA-T568B wiring scheme.
Related links
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat6a Ethernet Cable Shielded Screened, White Low Smoke Zero Halogen
