StarTech.com NLWH Cat8 Ethernet Cable, 10 m, S/FTP Screened, White Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save €76.10

View bulk pricing options

Subtotal (1 unit)*

€75.88

(exc. VAT)

€93.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€75.88-
10 +€68.27€76.10

*price indicative

RS Stock No.:
102-624
Mfr. Part No.:
NLWH-10M-CAT8-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLWH

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat8

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Sub Type

Snagless

Screened/Unscreened

Screened

Conductor Type

Solid

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

IEEE 802.3ba 40GBASE-T, RoHS, TIA/EIA-T568B, CAT8

Outside Diameter

5.60mm

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech NLWH Series Ethernet Cable, 10m Cable Length, White Jacket - NLWH-10M-CAT8-PATCH


This Ethernet cable provides screened high-speed connectivity for 25/40Gbps network environments, designed for sheltered and poorly ventilated installations. It uses a shielded S/FTP construction with solid copper conductors and an LSZH jacket to reduce toxic emissions in fire conditions. The cable supports PoE++ power delivery and is suitable for data centres and high-density switch deployments.

Features and Benefits:


• 2000MHz frequency enhances throughput for high-bandwidth links
• 26AWG Pure bare copper reduces electrical resistance for stable transmission
• S/FTP shielding minimises EMI for consistent signal integrity
• Gold-plated connectors rated beyond 750 insertions reduce contact wear
• LSZH jacket emits low toxic fumes for enclosed-space safety

Applications


• Suitable for 40GBASE-T switch interconnects in enterprise networks
• Used with copper SFP modules and 25G/40G network interfaces
• Ideal for powering PoE++ devices such as access points
• Can be used in confined cabling routes and equipment racks

What conductor arrangement is used?


It uses four solid conductor pairs with individual foil shielding and an overall braided shield.

How is PoE capability specified?


The cable supports up to 100W power delivery compliant with IEEE 802.3bt Type 4 PoE++ requirements.

Which standards and verification apply to its performance?


It is verified to meet ANSI/TIA-568.2-D parameters and 40GBASE-T performance limits.

What operating temperatures are permitted?


The operational range is 0°C to 50°C for Active use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy