ifm electronic EVF, 5 m Ethernet Cable, Grey M12 x 2 to Male Unterminated, Shielded MPPE
- RS Stock No.:
- 185-105
- Mfr. Part No.:
- EVF546
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.01 |
*price indicative
- RS Stock No.:
- 185-105
- Mfr. Part No.:
- EVF546
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 x 2 | |
| Connector Type B | Unterminated | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 x 2 | ||
Connector Type B Unterminated | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed for robust performance in the most demanding industrial environments. With its halogen-free materials and gold-plated contacts, this product ensures reliability in applications requiring a high level of safety and hygiene, particularly in the food industry. The cables D-coded design enhances its capability for effective industrial Ethernet communication at speeds of up to 100 Mbit/s. Engineers can rest assured knowing that this cable is built to withstand extreme conditions, boasting a wide operating temperature range and excellent protection ratings. Furthermore, its suitability for drag chains guarantees longevity and performance, making it an essential component for any modern automated system.
5-meter length for extended reach in installations
Reliable sealing with tool-free mounting for ease of use
Shielded cable design provides excellent electromagnetic compatibility
Robust M12 connector ensures durability in industrial environments
High protection rating suitable for extreme conditions
Halogen-free construction enhances safety in sensitive applications
Related links
- ifm electronic EVF Grey M12 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
