ifm electronic EVF, 1 m Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 186-120
- Mfr. Part No.:
- EVF530
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.60 |
*price indicative
- RS Stock No.:
- 186-120
- Mfr. Part No.:
- EVF530
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is expertly engineered for robust performance in industrial settings. Designed with flexibility and resilience in mind, it ensures reliable communication, particularly suitable for applications within hygienic and wet areas such as the food industry. The cable features a D-coded design, offering enhanced compatibility for high-speed data transmission up to 100 Mbit/s. Built for harsh environments, its construction is free from silicone and halogens, thus promoting safety in sensitive applications. Furthermore, the mechanical durability shines through with drag chain suitability and a bending radius that allows for significant movement without compromising integrity. This essential component is not just a connection; it embodies long-lasting quality, ease of use, and efficiency, making it a perfect choice for professionals seeking dependable performance in demanding scenarios.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
