ifm electronic E122, 5 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 187-757
- Mfr. Part No.:
- E12283
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€108.89
(exc. VAT)
€133.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.89 |
*price indicative
- RS Stock No.:
- 187-757
- Mfr. Part No.:
- E12283
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | E122 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series E122 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is engineered for robust performance in diverse environments. Additionally, its exceptional temperature tolerance ensures potential operation in a variety of settings, enhancing its versatility for professional use. Whether in industrial automation, data transmission, or network setups, this cable guarantees both quality and dependability for your connectivity needs.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
Related links
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E211 Green M12 to Male M12 Male, Shielded PVC
