ifm electronic E122, 10 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€140.42

(exc. VAT)

€172.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.42

*price indicative

RS Stock No.:
190-417
Mfr. Part No.:
E12204
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ethernet Cable

Series

E122

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

CE Approved

COO (Country of Origin):
PL
The ifm electronic Ethernet Connection Cable is designed for robust and reliable networking applications. With a length of 10 metres, it facilitates seamless data transmission while ensuring optimal performance in challenging environments. The specially crafted PUR and PC materials provide durability, making it suitable for a variety of installations, including industrial and outdoor settings. Featuring both M12 and RJ45 connectors, this product offers versatility, adapting effortlessly to different connection requirements.

IP67 protection rated

IP42 protection rated

Screened cable

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy