Phoenix Contact Cat5 Cable, 500 mm, Green M12 Male to Straight Plug M12 Male, Shielded PVC

Subtotal (1 unit)*

€56.03

(exc. VAT)

€68.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.03

*price indicative

RS Stock No.:
280-232
Mfr. Part No.:
1524352
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat5 Cable

Cable Length

500mm

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Straight Plug M12

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series, EAC Approval ID: EAC-Zulassung

Voltage

48V ac, 60V ac

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Data cable is designed for seamless integration with PROFINET and EtherCAT systems, ensuring robust connectivity for industrial applications. Featuring shielded construction and advanced shielding technology, this Network cable provides reliable signal transmission at speeds of up to 100 Mbps. With a compact 0.5 m length and M12 connectors, it is perfect for tight spaces and offers impressive durability across various environmental conditions.

IP67 rating guarantees protection against dust and immersion in water

UV resistant materials contribute to longevity and performance in outdoor applications

Flame resistant construction provides an additional layer of safety for critical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy