HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Green, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.00

(exc. VAT)

€23.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€19.00
10 +€17.48

*price indicative

RS Stock No.:
276-543
Mfr. Part No.:
33483147412005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING ix Industrial

Cable Length

500mm

Terminated/Unterminated

Terminated

LAN Category

Cat5

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

IEC 60332-1-2 Flame retardancy

Standards/Approvals

IEC

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 500mm Length, 22AWG Wire Gauge - 33483147412005


This Ethernet cable is a high-performance network solution designed specifically for industrial applications. With a length of 500mm, it features terminated connections for seamless connectivity. Its robust design incorporates a shielded structure, ensuring enhanced protection against electrical interference. The cable is constructed with a durable polyurethane sheath, making it suitable for demanding environments.

Features & Benefits


• Terminated Ethernet cable offers easy and secure connectivity options

• Shielded design reduces electromagnetic interference for reliable performance

• RJ45 connector cable ensures compatibility with various devices

• Straight plug configuration simplifies installation in tight spaces

• Polyurethane sheath cable provides durability in harsh conditions

• Cat5 LAN category supports high-speed data transfer rates

Applications


• Used with automation equipment to enhance data transmission

• Ideal for networking in electrical and mechanical industries

• Utilised in structured cabling for reliable LAN connections

• Compatible with industrial systems requiring high-performance connections

• Effective for connecting devices in challenging environments

What advantages does the design of this cable provide in terms of installation?


The shielded design reduces interference, allowing for a stable connection, while the straight plug configuration simplifies installation in confined spaces, ensuring ease of use even in complex setups.

How does the polyurethane sheath improve the cable’s performance in industrial settings?


The polyurethane sheath enhances the cable's durability and resistance to abrasion, making it well-suited for use in harsh environments where exposure to chemicals or physical damage is possible.

What type of environments is this cable best suited for?


It excels in industrial and commercial settings, particularly where robust networking solutions are required, such as in factories, warehouses, or electrical installations, where reliability is paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy