HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-560
- Mfr. Part No.:
- 33483147805005
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.25 |
*price indicative
- RS Stock No.:
- 276-560
- Mfr. Part No.:
- 33483147805005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 26AWG Wire Gauge - 33483147805005
This Ethernet cable is a high-performance Cat6a solution designed for reliable data transmission. With a length of 500mm, it features a terminated design for easy connection. This shielded Ethernet cable ensures enhanced performance meeting IEC standards for quality and durability.
Features & Benefits
• Shielded design reduces interference from external signals
• Male Type A plug provides a secure connection
• RJ45 connection standard ensures compatibility with most networks
• Constructed with round PVC sheath for flexibility and wear resistance
• Meets Cat6a specifications for improved data transfer rates
• Terminated for immediate usability in various applications
Applications
• Used with automation equipment for streamlined data flow
• Ideal for connecting networking devices in electronics installations
• Suitable for electrical cabinets requiring compact cabling solutions
• Utilised in mechanical for robust communications
• Best for industrial network setups needing reliable connections
What level of data transmission performance can be expected?
This shielded Ethernet cable adheres to Cat6a specifications, offering improved data transfer rates for high-speed networking applications. It effectively supports data rates of up to 10 Gbps over short distances, making it suitable for modern networking requirements.
How does the shielding benefit data transmission?
The shielded construction of this cable minimises electromagnetic interference, resulting in clearer signals and reduced data loss, which is essential for maintaining effective communication in environments with many electronic devices.
What is the significance of the cable length?
At 500mm, this Ethernet cable is designed to provide a compact and tidy solution for connecting devices without excess cable clutter. It allows for precise placement of equipment while maintaining organised cabling.
Is this cable suitable for outdoor use?
This Ethernet cable is made with a PVC outer sheath, providing some resistance to moisture and abrasion; however, it is primarily intended for indoor applications where environmental exposure is limited.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
