L-Com TRD Cat6a Cable, 25 ft, Shielded Shielded, Blue PVC

Subtotal (1 unit)*

€76.31

(exc. VAT)

€93.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.31

*price indicative

RS Stock No.:
287-309
Mfr. Part No.:
TRD695ABL-25
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6A Cable

Cable Length

25ft

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Conductor Type

Twisted Pair

Jacket Colour

Blue

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

TIA-1096, RoHS

Conductor Material

Copper

Number of Cores

4

RoHS Status: Exempt

COO (Country of Origin):
US
The L-Com Category 6a shielded patch cord is expertly designed to meet the most demanding connectivity needs, ensuring excellent performance in high speed network environments. Crafted with 4 twisted pairs of 26AWG conductors, this cable delivers superior data transmission while maintaining signal integrity. The aluminised polyester shield effectively reduces interference, making it ideal for sensitive applications. With gold plated contacts and a snagless boot design, this patch cord guarantees durability and a secure connection.

Includes 4 twisted pairs for optimal data transmission

Aluminised polyester shield minimises signal interference

Durable construction with gold plated contacts ensures longevity

Snagless boot design protects connectors during installation

Versatile PVC jacket available in various colours

Ideal for both residential and commercial applications

Tested for continuity to guarantee reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy