L-Com TRD Cat6a Cable, 5 ft, Shielded Shielded, Blue PVC
- RS Stock No.:
- 297-896
- Mfr. Part No.:
- TRD695ABL-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.52 |
*price indicative
- RS Stock No.:
- 297-896
- Mfr. Part No.:
- TRD695ABL-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Twisted Pair | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TIA-1096, RoHS | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Twisted Pair | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TIA-1096, RoHS | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The L-Com Category 6a shielded patch cord merges high performance with durability, ideal for demanding networking environments. Engineered with 26AWG conductors and 4 twisted pairs, the cable ensures exceptional transmission rates and minimal interference. Featuring a robust PVC jacket, this cord is designed to withstand the rigours of daily use while maintaining flexibility. Each cable assembly undergoes rigorous testing for continuity, guaranteeing reliable connections.
Available in multiple lengths to suit various installation needs
Individually packaged to ensure product integrity and cleanliness
Complies with the RoHS Directive for environmentally friendly use
Dimensions are meticulously detailed for precise configuration
Includes a snagless boot to prevent accidental disconnections
Related links
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded Screened, Blue PVC
- L-Com TRD Cat6a Cable Shielded Screened, Grey PVC
- L-Com TRD Cat6a Cable Shielded, Black PVC
- L-Com TRD Cat6a Cable Shielded Screened, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Black PVC
