L-Com TRD Cat6a Cable, 3 ft, Shielded Shielded, Blue PVC
- RS Stock No.:
- 297-895
- Mfr. Part No.:
- TRD695ABL-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 297-895
- Mfr. Part No.:
- TRD695ABL-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6A Cable | |
| Series | TRD | |
| LAN Category | Cat6a | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6A Cable | ||
Series TRD | ||
LAN Category Cat6a | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The L-Com Category 6a shielded patch cord is designed for reliable performance and reliability, ensuring seamless connectivity in demanding environments. Crafted with 4 twisted pairs of 26AWG conductors, this cable is designed to support high speed data transmission while minimising interference. Its durable construction features an aluminised polyester shield and a PVC jacket, providing protection against external noise and wear.
Gold plated contacts ensure superior conductivity and reliability
Aluminised polyester shield reduces external electromagnetic interference
Compatible with a wide range of networking equipment for versatile usage
Built to meet category 6a standards for optimal performance
Twisted pair design minimises crosstalk and maximises bandwidth
Related links
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Blue PVC
- L-Com TRD Cat6a Cable Shielded Screened, Blue PVC
- L-Com TRD Cat6a Cable Shielded, Black PVC
- L-Com TRD Cat6a Cable Aluminium/Polyester Foil Screened Grey PVC
- L-Com TRD Cat6a Cable Shielded, Black PVC
- L-Com TRD Cat6a Cable Shielded Screened, Grey PVC
