L-Com TRD Cat6a Cable, 20 ft, Shielded Shielded, Blue PVC

Subtotal (1 unit)*

€61.27

(exc. VAT)

€75.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.27

*price indicative

RS Stock No.:
287-384
Mfr. Part No.:
TRD695ABL-20
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6A Cable

Series

TRD

LAN Category

Cat6a

Cable Length

20ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Conductor Type

Twisted Pair

Jacket Material

PVC

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

TIA-1096, RoHS

Number of Cores

4

Conductor Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Category 6a shielded patch cord is designed to deliver exceptional performance with a robust construction that safeguards against interference. Built with 4 twisted pairs of 26 AWG conductors, this cord ensures reliable signal integrity over longer distances. Ideal for high speed networking environments, it meets the latest compliance standards, ensuring a future proof solution for your connectivity needs.

Durable black PVC jacket for increased resilience and protection

Gold plated contacts ensure optimal connectivity and longevity

Snagless boot design prevents damage to connectors during installation

Channel rated for lengths over 10 meters complying with stringent performance standards

Individually packaged for convenience and ease of handling

Versatile use in telecom and modular applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy